



WR9HG1200CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-2004-ND |
Manufacturer | |
Manufacturer Product Number | WR9HG1200CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 15V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HG1200CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm) |
Voltage - Output 15V | Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1.2A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU150-1200 | Triad Magnetics | 349 | 237-1435-ND | 10,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 5 | 7,71800 € | 38,59 € |
| 10 | 7,44300 € | 74,43 € |
| 25 | 7,09640 € | 177,41 € |
| 50 | 6,84460 € | 342,23 € |
| 120 | 6,53950 € | 784,74 € |
| 360 | 6,17569 € | 2.223,25 € |
| 600 | 6,01352 € | 3.608,11 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

