
MPM-45-24 | |
---|---|
DigiKey Part Number | 1866-MPM-45-24-ND |
Manufacturer | |
Manufacturer Product Number | MPM-45-24 |
Description | AC/DC CONVERTER 24V 45W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.88A 80 ~ 264 VAC, 113 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC, 113 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.88A | |
Power (Watts) | 45 W | |
Applications | Household Appliances, Medical | |
Features | - | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Efficiency | 92.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,61000 € | 18,61 € |
5 | 17,67000 € | 88,35 € |
10 | 16,89900 € | 168,99 € |
25 | 16,46960 € | 411,74 € |
Unit Price without VAT: | 18,61000 € |
---|---|
Unit Price with VAT: | 22,14590 € |