
IRM-45-24 | |
|---|---|
DigiKey Part Number | 1866-3057-ND |
Manufacturer | |
Manufacturer Product Number | IRM-45-24 |
Description | AC/DC CONVERTER 24V 46W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.9A 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-45-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.9A | |
Power (Watts) | 46 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 89.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,70000 € | 12,70 € |
| 5 | 12,06800 € | 60,34 € |
| 10 | 11,52800 € | 115,28 € |
| 25 | 11,16760 € | 279,19 € |
| Unit Price without VAT: | 12,70000 € |
|---|---|
| Unit Price with VAT: | 15,11300 € |











