
GST40A15-P1J | |
---|---|
DigiKey Part Number | 1866-2142-ND |
Manufacturer | |
Manufacturer Product Number | GST40A15-P1J |
Description | AC/DC DESKTOP ADAPTER 15V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.67A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.92" L x 1.97" W x 1.24" H (125.0mm x 50.0mm x 31.5mm) | |
Approval Agency | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,48000 € | 15,48 € |
5 | 14,76200 € | 73,81 € |
10 | 14,04700 € | 140,47 € |
25 | 13,68880 € | 342,22 € |
Unit Price without VAT: | 15,48000 € |
---|---|
Unit Price with VAT: | 18,42120 € |