
GST360A24-C6P | |
|---|---|
DigiKey Part Number | 1866-GST360A24-C6P-ND |
Manufacturer | |
Manufacturer Product Number | GST360A24-C6P |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 360 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 24V | |
Current - Output (Max) | 15A | |
Power (Watts) | 360 W | |
No Load Power Consumption | 500mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 39" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) | |
Approval Agency | CB, CCC, CE, cULus, EAC, FCC, KC, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,07000 € | 92,07 € |
| 5 | 87,66800 € | 438,34 € |
| 10 | 83,81000 € | 838,10 € |
| 25 | 81,38760 € | 2.034,69 € |
| Unit Price without VAT: | 92,07000 € |
|---|---|
| Unit Price with VAT: | 109,56330 € |











