


6A-2I1DB24-000 | |
|---|---|
DigiKey Part Number | 3209-6A-2I1DB24-000-ND |
Manufacturer | |
Manufacturer Product Number | 6A-2I1DB24-000 |
Description | AC/DC DESKTOP ADAPTER 24V 288W |
Customer Reference | |
Detailed Description | 24V 288 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ENG ELECTRIC CO., LTD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 12A | |
Power (Watts) | 288 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | Level VI, ErP | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Features | - | |
Size / Dimension | 8.98" L x 3.86" W x 2.13" H (228.0mm x 98.0mm x 54.0mm) | |
Approval Agency | CB, CE, FCC, UKCA, UL | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,28000 € | 93,28 € |
| 100 | 82,91520 € | 8.291,52 € |
| Unit Price without VAT: | 93,28000 € |
|---|---|
| Unit Price with VAT: | 111,00320 € |




