
GSM220B20-R7B | |
|---|---|
DigiKey Part Number | 1866-1953-ND |
Manufacturer | |
Manufacturer Product Number | GSM220B20-R7B |
Description | AC/DC DESKTOP ADAPTER 20V 220W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20V 220 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 220 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) |
Voltage - Output 20V | Approval Agency CB, CE, cRUus, TUV |
Current - Output (Max) 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,36000 € | 71,36 € |
| 5 | 67,91800 € | 339,59 € |
| 10 | 64,91500 € | 649,15 € |
| 25 | 63,06040 € | 1.576,51 € |
| Unit Price without VAT: | 71,36000 € |
|---|---|
| Unit Price with VAT: | 84,91840 € |













