
GP25B14E-R1B | |
|---|---|
DigiKey Part Number | 1866-1830-ND |
Manufacturer | |
Manufacturer Product Number | GP25B14E-R1B |
Description | AC/DC DESKTOP ADPT 5V +/-15V 29W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V, 15V, -15V 29 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 15V, -15V | |
Current - Output (Max) | 2.5A, 800mA, 300mA | |
Power (Watts) | 29 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 60.2" (1.53m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) | |
Approval Agency | CBE, CE, cULus, GS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,34000 € | 31,34 € |
| 5 | 29,81800 € | 149,09 € |
| 10 | 28,47400 € | 284,74 € |
| 25 | 27,66840 € | 691,71 € |
| Unit Price without VAT: | 31,34000 € |
|---|---|
| Unit Price with VAT: | 37,29460 € |


