
DDRH-15-24P | |
---|---|
DigiKey Part Number | 1866-DDRH-15-24P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-24P |
Description | I/P:150~1500VDC;O/P:24V/0~0.625A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 24V 625mA 150V - 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 0.98" H (76.2mm x 50.8mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,34000 € | 29,34 € |
5 | 27,96400 € | 139,82 € |
10 | 26,67800 € | 266,78 € |
25 | 25,90560 € | 647,64 € |
Unit Price without VAT: | 29,34000 € |
---|---|
Unit Price with VAT: | 34,91460 € |