
DDRH-45-24P | |
|---|---|
DigiKey Part Number | 1866-DDRH-45-24P-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-45-24P |
Description | I/P:150~1500VDC;O/P:24V/0~1.87A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 24V 1.87A 150V - 1500V Input |
Datasheet | Datasheet |
EDA/CAD Models | DDRH-45-24P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.87A | |
Power (Watts) | 45 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.50" L x 2.50" W x 0.98" H (89.0mm x 63.5mm x 25.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 5 | 35,93000 € | 179,65 € |
| 10 | 34,37500 € | 343,75 € |
| 25 | 33,33920 € | 833,48 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 44,91060 € |










