
SMF60A | |
|---|---|
DigiKey Part Number | 3372-SMF60ATR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SMF60A |
Description | TVS DIODE 60VWM 96.8VC SMF |
Customer Reference | |
Detailed Description | 96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SMF/SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 1.8A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11034 € | 662,04 € |
| Unit Price without VAT: | 0,11034 € |
|---|---|
| Unit Price with VAT: | 0,13130 € |



