96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF60A

DigiKey Part Number
18-SMF60ATR-ND - Tape & Reel (TR)
18-SMF60ACT-ND - Cut Tape (CT)
18-SMF60ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF60A
Description
TVS DIODE 60VWM 96.8VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF60A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
1.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27300 €2,73 €
1000,17300 €17,30 €
5000,12956 €64,78 €
1.0000,11554 €115,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08141 €244,23 €
6.0000,07391 €443,46 €
9.0000,07009 €630,81 €
15.0000,06579 €986,85 €
21.0000,06325 €1.328,25 €
30.0000,06132 €1.839,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €