Parametric Equivalent

TC-240-FM-X | |
|---|---|
DigiKey Part Number | 1946-TC-240-FM-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-FM-X |
Description | TYPE F-MALE (PLUG) CRIMP CONNECT |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group LMR-240 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC-240-FM-X | McGill Microwave Systems | 71 | 4613-TC-240-FM-X-ND | 40,36000 € | Parametric Equivalent |


