Cable Assembly Coaxial N-Type to F-Type RG-59 23.62" (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-NM-FM(QTY:60cm)

DigiKey Part Number
4613-RG59-NM-FM(QTY:60cm)-ND
Manufacturer
Manufacturer Product Number
RG59-NM-FM(QTY:60cm)
Description
COAX CBL N-TYPE TO F-TYPE 23.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to F-Type RG-59 23.62" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
F-Type Plug
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Male
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
23.62" (600.00mm)
Style
N-Type to F-Type
Cable Type
RG-59
1st Connector
N-Type Plug
Cable Impedance
75 Ohms
1st Contact Gender
Male
Frequency - Max
1 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,94000 €39,94 €
1036,65500 €366,55 €
2533,51320 €837,83 €
Unit Price without VAT:39,94000 €
Unit Price with VAT:47,52860 €
Alternate Length
COAX CBL N-TYPE TO F-TYPE 36"
In-Stock: 10000
Unit Price: 40,81000 €
COAX CBL N-TYPE TO F-TYPE 21.6"
In-Stock: 10000
Unit Price: 39,84000 €
COAX CBL N-TYPE TO F-TYPE 8'
In-Stock: 10000
Unit Price: 44,03000 €
COAX CBL N-TYPE TO F-TYPE 6'
In-Stock: 10000
Unit Price: 42,74000 €
COAX CBL N-TYPE TO F-TYPE 9'
In-Stock: 10000
Unit Price: 44,68000 €