Cable Assembly Coaxial N-Type to F-Type RG-59 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG59-NM-FM(QTY:3Ft)

DigiKey Part Number
4613-RG59-NM-FM(QTY:3Ft)-ND
Manufacturer
Manufacturer Product Number
RG59-NM-FM(QTY:3Ft)
Description
COAX CBL N-TYPE TO F-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to F-Type RG-59 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to F-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
F-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-59
Cable Impedance
75 Ohms
Frequency - Max
1 GHz
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,81000 €40,81 €
1037,45800 €374,58 €
2534,24760 €856,19 €
Unit Price without VAT:40,81000 €
Unit Price with VAT:48,56390 €
Alternate Length
COAX CBL N-TYPE TO F-TYPE 21.6"
In-Stock: 10000
Unit Price: 39,84000 €
COAX CBL N-TYPE TO F-TYPE 8'
In-Stock: 10000
Unit Price: 44,03000 €
COAX CBL N-TYPE TO F-TYPE 6'
In-Stock: 10000
Unit Price: 42,74000 €
COAX CBL N-TYPE TO F-TYPE 9'
In-Stock: 10000
Unit Price: 44,68000 €
COAX CBL N-TYPE TO F-TYPE 18"
In-Stock: 10000
Unit Price: 39,85000 €