Cable Assembly Coaxial N-Type to N-Type RG-58 2952.7" (75.0m) 246.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NF-NF(QTY:75m)

DigiKey Part Number
4613-RG58LSZH-NF-NF(QTY:75m)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NF-NF(QTY:75m)
Description
COAX CBL N-TYPE TO N-TYPE 246'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 2952.7" (75.0m) 246.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
2952.7" (75.0m) 246.0'
Style
N-Type to N-Type
Cable Type
RG-58
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1181,31000 €181,31 €
10166,41000 €1.664,10 €
25152,14560 €3.803,64 €
Unit Price without VAT:181,31000 €
Unit Price with VAT:215,75890 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 45'
In-Stock: 10000
Unit Price: 62,42000 €
COAX CBL N-TYPE TO N-TYPE 23'
In-Stock: 10000
Unit Price: 49,07000 €
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 10000
Unit Price: 38,01000 €
COAX CBL N-TYPE TO N-TYPE 9"
In-Stock: 10000
Unit Price: 36,10000 €
COAX CBL N-TYPE TO N-TYPE 16.4'
In-Stock: 10000
Unit Price: 45,19000 €