Cable Assembly Coaxial N-Type to N-Type RG-58 540.0" (13.7m) 45.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG58LSZH-NF-NF(QTY:45ft)

DigiKey Part Number
4613-RG58LSZH-NF-NF(QTY:45ft)-ND
Manufacturer
Manufacturer Product Number
RG58LSZH-NF-NF(QTY:45ft)
Description
COAX CBL N-TYPE TO N-TYPE 45'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-58 540.0" (13.7m) 45.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
N-Type Jack
Manufacturer
McGill Microwave Systems
2nd Contact Gender
Female
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
540.0" (13.7m) 45.0'
Style
N-Type to N-Type
Cable Type
RG-58
1st Connector
N-Type Jack
Cable Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
3 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,42000 €62,42 €
1057,29200 €572,92 €
2552,38120 €1.309,53 €
Unit Price without VAT:62,42000 €
Unit Price with VAT:74,27980 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 23'
In-Stock: 10000
Unit Price: 49,07000 €
COAX CBL N-TYPE TO N-TYPE 4'
In-Stock: 10000
Unit Price: 38,01000 €
COAX CBL N-TYPE TO N-TYPE 9"
In-Stock: 10000
Unit Price: 36,10000 €
COAX CBL N-TYPE TO N-TYPE 16.4'
In-Stock: 10000
Unit Price: 45,19000 €
COAX CBL N-TYPE TO N-TYPE 300'
In-Stock: 10000
Unit Price: 214,28000 €