
RG58LSZH-NF-NF(QTY:14m) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-NF(QTY:14m)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-NF(QTY:14m) |
Description | COAX CBL N-TYPE TO N-TYPE 45.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 551.2" (14.0m) 45.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 551.2" (14.0m) 45.9' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,69000 € | 62,69 € |
| 10 | 57,53700 € | 575,37 € |
| 25 | 52,60560 € | 1.315,14 € |
| Unit Price without VAT: | 62,69000 € |
|---|---|
| Unit Price with VAT: | 74,60110 € |






