
RG58LSZH-NF-NF(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-RG58LSZH-NF-NF(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58LSZH-NF-NF(QTY:10M) |
Description | COAX CBL N-TYPE TO N-TYPE 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 393.7" (10.0m) 32.8' |
Style N-Type to N-Type | Cable Type RG-58 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,91000 € | 54,91 € |
| 10 | 50,39800 € | 503,98 € |
| 25 | 46,07800 € | 1.151,95 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 65,34290 € |






