Cable Assembly Coaxial SMP to SMP RG-405 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG405-SMPFRA-SMPFRA(QTY:3m)

DigiKey Part Number
4613-RG405-SMPFRA-SMPFRA(QTY:3m)-ND
Manufacturer
Manufacturer Product Number
RG405-SMPFRA-SMPFRA(QTY:3m)
Description
COAX CBL SMP TO SMP 9.8'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP RG-405 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
McGill Microwave Systems
2nd Connector Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Length
118.1" (3.0m) 9.8'
Part Status
Active
Cable Type
RG-405
Style
SMP to SMP
Cable Impedance
50 Ohms
1st Connector
SMP Jack, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 200°C
2nd Connector
SMP Jack, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,19000 €111,19 €
10102,05700 €1.020,57 €
2593,30880 €2.332,72 €
Unit Price without VAT:111,19000 €
Unit Price with VAT:132,31610 €
Alternate Length
COAX CBL SMP TO SMP 16.4'
In-Stock: 10000
Unit Price: 127,92000 €
COAX CABLE SMP TO SMP 9'
In-Stock: 10000
Unit Price: 109,78000 €
COAX CBL SMP TO SMP 3.3'
In-Stock: 10000
Unit Price: 94,47000 €
COAX CBL SMP TO SMP 24"
In-Stock: 10000
Unit Price: 91,92000 €
COAX CBL SMP TO SMP 11.5'
In-Stock: 10000
Unit Price: 115,37000 €