
RG405-SMPFRA-SMPFRA(QTY:9Ft) | |
|---|---|
DigiKey Part Number | 4613-RG405-SMPFRA-SMPFRA(QTY:9Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG405-SMPFRA-SMPFRA(QTY:9Ft) |
Description | COAX CABLE SMP TO SMP 9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP RG-405 108.0" (2.7m) 9.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer McGill Microwave Systems | 2nd Connector Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Length 108.0" (2.7m) 9.0' |
Part Status Active | Cable Type RG-405 |
Style SMP to SMP | Cable Impedance 50 Ohms |
1st Connector SMP Jack, Right Angle | Frequency - Max 3 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 200°C |
2nd Connector SMP Jack, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,78000 € | 109,78 € |
| 10 | 100,76200 € | 1.007,62 € |
| 25 | 92,12560 € | 2.303,14 € |
| Unit Price without VAT: | 109,78000 € |
|---|---|
| Unit Price with VAT: | 130,63820 € |






