
RG405-SM-SM(QTY:10cm) | |
---|---|
DigiKey Part Number | 4613-RG405-SM-SM(QTY:10cm)-ND |
Manufacturer | McGill Microwave Systems |
Manufacturer Product Number | RG405-SM-SM(QTY:10cm) |
Description | COAX CBL SMA TO SMA 3.9" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-405 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-405 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,89000 € | 86,89 € |
10 | 79,74500 € | 797,45 € |
25 | 72,90960 € | 1.822,74 € |
Unit Price without VAT: | 86,89000 € |
---|---|
Unit Price with VAT: | 103,39910 € |