
SS-39200-085 | |
|---|---|
DigiKey Part Number | 380-1501-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-085 |
Description | CONN MOD PLUG CAT6A 8P8C SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Cable Clamp, Molded Boot | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25600 € | 22,56 € |
| 25 | 2,11480 € | 52,87 € |
| 50 | 2,01360 € | 100,68 € |
| 100 | 1,91740 € | 191,74 € |
| 400 | 1,73865 € | 695,46 € |
| 800 | 1,65569 € | 1.324,55 € |
| 1.200 | 1,60903 € | 1.930,84 € |
| 2.800 | 1,51573 € | 4.244,04 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |









