
RG400-NF-NF(QTY:60ft) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-NF(QTY:60ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-NF(QTY:60ft) |
Description | COAX CBL N-TYPE TO N-TYPE 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,21000 € | 209,21 € |
| 10 | 192,02100 € | 1.920,21 € |
| 25 | 175,56200 € | 4.389,05 € |
| Unit Price without VAT: | 209,21000 € |
|---|---|
| Unit Price with VAT: | 248,95990 € |






