
RG400-NF-NF(QTY:18m) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-NF(QTY:18m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-NF(QTY:18m) |
Description | COAX CBL N-TYPE TO N-TYPE 59.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 708.7" (18.0m) 59.1' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 708.7" (18.0m) 59.1' |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 € | 205,45 € |
| 10 | 188,56300 € | 1.885,63 € |
| 25 | 172,40040 € | 4.310,01 € |
| Unit Price without VAT: | 205,45000 € |
|---|---|
| Unit Price with VAT: | 244,48550 € |






