
RG400-NF-NF(QTY:10ft) | |
|---|---|
DigiKey Part Number | 4613-RG400-NF-NF(QTY:10ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-NF-NF(QTY:10ft) |
Description | COAX CBL N-TYPE TO N-TYPE 10' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-400 120.0" (3.0m) 10.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 120.0" (3.0m) 10.0' |
Style N-Type to N-Type | Cable Type RG-400 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,95000 € | 77,95 € |
| 10 | 71,54800 € | 715,48 € |
| 25 | 65,41520 € | 1.635,38 € |
| Unit Price without VAT: | 77,95000 € |
|---|---|
| Unit Price with VAT: | 92,76050 € |






