
RG142-NF-NM(QTY:2ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NM(QTY:2ft) |
Description | COAX CBL N-TYPE TO N-TYPE 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,02000 € | 44,02 € |
| 10 | 40,40300 € | 404,03 € |
| 25 | 36,94040 € | 923,51 € |
| Unit Price without VAT: | 44,02000 € |
|---|---|
| Unit Price with VAT: | 52,38380 € |






