
RG142-NF-NM(QTY:17ft) | |
|---|---|
DigiKey Part Number | 4613-RG142-NF-NM(QTY:17ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG142-NF-NM(QTY:17ft) |
Description | COAX CBL N-TYPE TO N-TYPE 17' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-142 204.0" (5.2m) 17.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 204.0" (5.2m) 17.0' |
Style N-Type to N-Type | Cable Type RG-142 |
1st Connector N-Type Jack | Cable Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,57000 € | 81,57 € |
| 10 | 74,87200 € | 748,72 € |
| 25 | 68,45440 € | 1.711,36 € |
| Unit Price without VAT: | 81,57000 € |
|---|---|
| Unit Price with VAT: | 97,06830 € |






