US1ME-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 221.007
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.688
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.432
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 132.290
Unit Price: 0,54000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8.572
Unit Price: 1,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 21.201
Unit Price: 1,45000 €
Datasheet

Similar


onsemi
In Stock: 19.710
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 134.340
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20.252
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.158
Unit Price: 0,40000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 44.351
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 91.996
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.568
Unit Price: 0,34000 €
Datasheet
Diode 1000 V 1A Surface Mount SMAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMAE
Micro Commercial Components Corporate Video

US1ME-TP

DigiKey Part Number
US1ME-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1ME-TP
Description
DIODE STANDARD 1000V 1A SMAE
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes