


SS220Q-LTP | |
|---|---|
DigiKey Part Number | 353-SS220Q-LTPTR-ND - Tape & Reel (TR) 353-SS220Q-LTPCT-ND - Cut Tape (CT) 353-SS220Q-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS220Q-LTP |
Description | DIODE SCHOTTKY 200V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,28400 € | 2,84 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,12199 € | 121,99 € |
| 2.000 | 0,11346 € | 226,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09474 € | 473,70 € |
| 10.000 | 0,07659 € | 765,90 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




