


CDBA2150-HF | |
|---|---|
DigiKey Part Number | 641-1694-2-ND - Tape & Reel (TR) 641-1694-1-ND - Cut Tape (CT) 641-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA2150-HF |
Description | DIODE SCHOTTKY 150V 2A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA2150-HF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 870 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22740 € | 22,74 € |
| 500 | 0,17208 € | 86,04 € |
| 1.000 | 0,15420 € | 154,20 € |
| 2.000 | 0,13915 € | 278,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12284 € | 614,20 € |
| 10.000 | 0,11276 € | 1.127,60 € |
| 15.000 | 0,10762 € | 1.614,30 € |
| 25.000 | 0,10185 € | 2.546,25 € |
| 35.000 | 0,09843 € | 3.445,05 € |
| 50.000 | 0,09511 € | 4.755,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

