SMLJ48A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,31673 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.882
Unit Price: 1,41000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24552 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.718
Unit Price: 2,05000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.342
Unit Price: 2,17000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 242
Unit Price: 2,05000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,30982 €
Datasheet

Similar


Comchip Technology
In Stock: 1.568
Unit Price: 2,84000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.384
Unit Price: 1,91000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.736
Unit Price: 1,91000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.963
Unit Price: 1,19000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.376
Unit Price: 0,88000 €
Datasheet
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMLJ48A-TP

DigiKey Part Number
SMLJ48A-TPMSTR-ND - Tape & Reel (TR)
SMLJ48A-TPMSCT-ND - Cut Tape (CT)
SMLJ48A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ48A-TP
Description
TVS DIODE 48VWM 77.4VC DO214AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
77.4V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
38.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,87600 €8,76 €
1000,58250 €58,25 €
5000,45662 €228,31 €
1.0000,41610 €416,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36466 €1.093,98 €
6.0000,33878 €2.032,68 €
9.0000,32559 €2.930,31 €
15.0000,31078 €4.661,70 €
21.0000,30201 €6.342,21 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €