


SMLJ33CA-TP | |
|---|---|
DigiKey Part Number | SMLJ33CA-TPMSTR-ND - Tape & Reel (TR) SMLJ33CA-TPMSCT-ND - Cut Tape (CT) SMLJ33CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ33CA-TP |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 56.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,58250 € | 58,25 € |
| 500 | 0,45662 € | 228,31 € |
| 1.000 | 0,41610 € | 416,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36466 € | 1.093,98 € |
| 6.000 | 0,33878 € | 2.032,68 € |
| 9.000 | 0,32559 € | 2.930,31 € |
| 15.000 | 0,31078 € | 4.661,70 € |
| 21.000 | 0,30201 € | 6.342,21 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |



