
SMLJ24CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMLJ24CAQ-TPTR-ND - Tape & Reel (TR) 353-SMLJ24CAQ-TPCT-ND - Cut Tape (CT) 353-SMLJ24CAQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ24CAQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.12A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.12A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,39300 € | 13,93 € |
| 100 | 0,94920 € | 94,92 € |
| 500 | 0,75910 € | 379,55 € |
| 1.000 | 0,69798 € | 697,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62042 € | 1.861,26 € |
| 6.000 | 0,58140 € | 3.488,40 € |
| 9.000 | 0,56154 € | 5.053,86 € |
| 15.000 | 0,55939 € | 8.390,85 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

