30.8V Clamp 97.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.8V Clamp 97.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-2144AB

SMLJ19AQ-TP

DigiKey Part Number
353-SMLJ19AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ19AQ-TP
Description
TVS DIODE 19VWM 30.8VC DO214AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30.8V Clamp 97.47A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
19V
Voltage - Breakdown (Min)
21.1V
Voltage - Clamping (Max) @ Ipp
30.8V
Current - Peak Pulse (10/1000µs)
97.47A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,53600 €1.608,00 €
6.0000,51636 €3.098,16 €
Manufacturers Standard Package
Unit Price without VAT:0,53600 €
Unit Price with VAT:0,63784 €