
SMCJ18AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ18AQ-TPTR-ND - Tape & Reel (TR) 353-SMCJ18AQ-TPCT-ND - Cut Tape (CT) 353-SMCJ18AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18AQ-TP |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,49130 € | 49,13 € |
| 500 | 0,38254 € | 191,27 € |
| 1.000 | 0,34750 € | 347,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30302 € | 909,06 € |
| 6.000 | 0,28062 € | 1.683,72 € |
| 9.000 | 0,26922 € | 2.422,98 € |
| 15.000 | 0,25640 € | 3.846,00 € |
| 21.000 | 0,24882 € | 5.225,22 € |
| 30.000 | 0,24204 € | 7.261,20 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

