

SMCJ1.5KE56CA-TP | |
---|---|
DigiKey Part Number | SMCJ1.5KE56CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE56CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE56CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE56CA-TP |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,61000 € | 0,61 € |
10 | 0,37900 € | 3,79 € |
100 | 0,24350 € | 24,35 € |
500 | 0,18518 € | 92,59 € |
1.000 | 0,18158 € | 181,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,18158 € | 544,74 € |
6.000 | 0,13034 € | 782,04 € |
9.000 | 0,12419 € | 1.117,71 € |
15.000 | 0,11728 € | 1.759,20 € |
21.000 | 0,11319 € | 2.376,99 € |
30.000 | 0,10921 € | 3.276,30 € |
75.000 | 0,10723 € | 8.042,25 € |
Unit Price without VAT: | 0,61000 € |
---|---|
Unit Price with VAT: | 0,72590 € |