


SMCJ1.5KE51A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE51A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE51A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE51A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE51A-TP |
Description | TVS DIODE 43.6VWM 70.1V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,27290 € | 27,29 € |
| 500 | 0,20988 € | 104,94 € |
| 1.000 | 0,19141 € | 191,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18367 € | 551,01 € |
| 6.000 | 0,12504 € | 750,24 € |
| 15.000 | 0,11808 € | 1.771,20 € |
| 21.000 | 0,11396 € | 2.393,16 € |
| 30.000 | 0,10996 € | 3.298,80 € |
| 75.000 | 0,10796 € | 8.097,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


