


SMCJ1.5KE440A-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE440A-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE440A-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE440A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE440A-TP |
Description | TVS DIODE 376VWM 602VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,40060 € | 40,06 € |
| 500 | 0,31028 € | 155,14 € |
| 1.000 | 0,28119 € | 281,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24425 € | 732,75 € |
| 6.000 | 0,22564 € | 1.353,84 € |
| 9.000 | 0,21617 € | 1.945,53 € |
| 15.000 | 0,20552 € | 3.082,80 € |
| 21.000 | 0,20513 € | 4.307,73 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


