SMAJ4737A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 22.025
Unit Price: 0,34000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 7.380
Unit Price: 0,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,19897 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.631
Unit Price: 1,18000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11943 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47333 €
Datasheet

Similar


onsemi
In Stock: 5.560
Unit Price: 0,58000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 0,33000 €
Datasheet
Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ4737A-TP

DigiKey Part Number
SMAJ4737A-TPMSTR-ND - Tape & Reel (TR)
SMAJ4737A-TPMSCT-ND - Cut Tape (CT)
SMAJ4737A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ4737A-TP
Description
DIODE ZENER 7.5V 1W DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,06179 €463,42 €
15.0000,05632 €844,80 €
22.5000,05354 €1.204,65 €
37.5000,05040 €1.890,00 €
52.5000,04855 €2.548,88 €
75.0000,04674 €3.505,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18800 €1,88 €
1000,11850 €11,85 €
5000,08790 €43,95 €
1.0000,07800 €78,00 €
2.0000,06966 €139,32 €
Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
1000,12800 €12,80 €
5000,09492 €47,46 €
1.0000,08424 €84,24 €
2.0000,07524 €150,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €