


Z1SMA7.5 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA7.5TR-ND - Tape & Reel (TR) 4878-Z1SMA7.5CT-ND - Cut Tape (CT) 4878-Z1SMA7.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA7.5 |
Description | DIODE ZENER 7.5V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA7.5 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA7.5 | Diotec Semiconductor | 6.475 | 4878-Z1SMA7.5CT-ND | 0,33000 € | Parametric Equivalent |
| 1SMA4737-AU_R1_000A1 | Panjit International Inc. | 930 | 3757-1SMA4737-AU_R1_000A1CT-ND | 0,24000 € | Parametric Equivalent |
| 1SMA4737_R1_00001 | Panjit International Inc. | 974 | 3757-1SMA4737_R1_00001CT-ND | 0,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,12490 € | 12,49 € |
| 500 | 0,09260 € | 46,30 € |
| 1.000 | 0,08215 € | 82,15 € |
| 2.000 | 0,07334 € | 146,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06019 € | 451,43 € |
| 15.000 | 0,05484 € | 822,60 € |
| 22.500 | 0,05212 € | 1.172,70 € |
| 37.500 | 0,04905 € | 1.839,38 € |
| 52.500 | 0,04724 € | 2.480,10 € |
| 75.000 | 0,04548 € | 3.411,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

