



SMAJ17CA-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ17CA-TPTR-ND - Tape & Reel (TR) 353-SMAJ17CA-TPCT-ND - Cut Tape (CT) 353-SMAJ17CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17CA-TP |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11390 € | 11,39 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07460 € | 74,60 € |
| 2.000 | 0,06651 € | 133,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05772 € | 288,60 € |
| 10.000 | 0,05228 € | 522,80 € |
| 15.000 | 0,04951 € | 742,65 € |
| 25.000 | 0,04639 € | 1.159,75 € |
| 35.000 | 0,04454 € | 1.558,90 € |
| 50.000 | 0,04275 € | 2.137,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

