
SMAJ17CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ17CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17CAE3/TR13 |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 18.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 18.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J17CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-E3/61-ND | 0,14364 € | Direct |
| SMA5J17CA-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CA-M3/5A-ND | 0,14963 € | Direct |
| SMA5J17CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J17CAHE3/61-ND | 0,00000 € | Direct |
| CD214A-T17CALF | Bourns Inc. | 0 | CD214A-T17CALF-ND | 0,00000 € | Similar |
| SMAJ17CA | Littelfuse Inc. | 15.681 | SMAJ17CALFCT-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15832 € | 791,60 € |
| Unit Price without VAT: | 0,15832 € |
|---|---|
| Unit Price with VAT: | 0,18840 € |




