Zener Diode 68 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAF4760A-TP

DigiKey Part Number
353-SMAF4760A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAF4760A-TP
Description
ZENER DIODES,1W 68V, DO-221AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 1 W ±5% Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 51.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-221AC (SMA-FL)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07460 €746,00 €
20.0000,06857 €1.371,40 €
30.0000,06550 €1.965,00 €
50.0000,06205 €3.102,50 €
70.0000,06001 €4.200,70 €
100.0000,05917 €5.917,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07460 €
Unit Price with VAT:0,08877 €