N-Channel 120 V 88A 120W Surface Mount DFN5060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 88A 120W Surface Mount DFN5060
8-PowerTDFN

MCAC88N12A-TP

DigiKey Part Number
353-MCAC88N12A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCAC88N12A-TP
Description
MOSFET N-CH 120 88A DFN5060
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 120 V 88A 120W Surface Mount DFN5060
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
7.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4249 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
120W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN5060
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,62351 €3.117,55 €
Manufacturers Standard Package
Unit Price without VAT:0,62351 €
Unit Price with VAT:0,74198 €