Similar
Similar
Similar
Similar




SMA6J15A-TP | |
|---|---|
DigiKey Part Number | SMA6J15A-TPMSTR-ND - Tape & Reel (TR) SMA6J15A-TPMSCT-ND - Cut Tape (CT) SMA6J15A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J15A-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| 2.000 | 0,07524 € | 150,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06546 € | 327,30 € |
| 10.000 | 0,05941 € | 594,10 € |
| 15.000 | 0,05632 € | 844,80 € |
| 25.000 | 0,05286 € | 1.321,50 € |
| 35.000 | 0,05080 € | 1.778,00 € |
| 50.000 | 0,04881 € | 2.440,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





