SM24B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 45.932
Unit Price: 0,48000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 6.122
Unit Price: 0,38000 €
Datasheet

Similar


onsemi
In Stock: 2.899
Unit Price: 0,66000 €
Datasheet

Similar


onsemi
In Stock: 56.399
Unit Price: 0,35000 €
Datasheet
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SM24B-TP

DigiKey Part Number
353-SM24B-TPTR-ND - Tape & Reel (TR)
353-SM24B-TPCT-ND - Cut Tape (CT)
353-SM24B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24B-TP
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26700 €2,67 €
1000,16860 €16,86 €
5000,12622 €63,11 €
1.0000,11251 €112,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09506 €285,18 €
6.0000,08627 €517,62 €
9.0000,08178 €736,02 €
15.0000,07674 €1.151,10 €
21.0000,07376 €1.548,96 €
30.0000,07085 €2.125,50 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €