



SK53A-LTP | |
|---|---|
DigiKey Part Number | SK53A-LTPMSTR-ND - Tape & Reel (TR) SK53A-LTPMSCT-ND - Cut Tape (CT) SK53A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK53A-LTP |
Description | DIODE SCHOTTKY 30V 5A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK53A-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| 1.000 | 0,15092 € | 150,92 € |
| 2.000 | 0,13611 € | 272,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12007 € | 600,35 € |
| 10.000 | 0,11014 € | 1.101,40 € |
| 15.000 | 0,10509 € | 1.576,35 € |
| 25.000 | 0,09940 € | 2.485,00 € |
| 35.000 | 0,09604 € | 3.361,40 € |
| 50.000 | 0,09277 € | 4.638,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









