X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D8V0X1B2LPQ-7B

DigiKey Part Number
31-D8V0X1B2LPQ-7BTR-ND - Tape & Reel (TR)
31-D8V0X1B2LPQ-7BCT-ND - Cut Tape (CT)
31-D8V0X1B2LPQ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D8V0X1B2LPQ-7B
Description
TVS DIODE 8VWM 21VC X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
21V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDVI, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.345
Factory Stock: 160.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18400 €1,84 €
1000,08120 €8,12 €
5000,07686 €38,43 €
1.0000,07082 €70,82 €
2.0000,07039 €140,78 €
5.0000,06996 €349,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06046 €604,60 €
20.0000,05873 €1.174,60 €
30.0000,05803 €1.740,90 €
50.0000,05668 €2.834,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €