SK36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2.566
Unit Price: 0,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.095
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.479
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 65.199
Unit Price: 0,71000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.384
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 54.002
Unit Price: 0,73000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 8.325
Unit Price: 0,95000 €
Datasheet

Similar


Comchip Technology
In Stock: 15.029
Unit Price: 0,73000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,25847 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,08000 €
Datasheet

Similar


onsemi
In Stock: 72.129
Unit Price: 0,77000 €
Datasheet
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SK36

DigiKey Part Number
SK36MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK36
Description
DIODE SCHOTTKY 60V 3A DO214AB
Customer Reference
Detailed Description
Diode 60 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SK36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes